JST 1.25mm Pitch 11 Way Right Angle Female FPC Connector, LIF Bottom Contact

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
638-6861
Mfr. Part No.:
11FE-ST-VK-N
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

11

Contact Material

Copper Alloy

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

LIF Bottom Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

200 V ac/dc

Number of Rows

2

Termination Method

Solder

Contact Plating

Lead, Tin

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Housing Material

PBT