JST 1.25mm Pitch 18 Way Straight Female FPC Connector
- RS Stock No.:
- 638-6568
- Mfr. Part No.:
- 18FE-BT-VK-N
- Brand:
- JST
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | £0.265 | £2.65 |
| 150 - 490 | £0.237 | £2.37 |
| 500 - 990 | £0.223 | £2.23 |
| 1000 - 2490 | £0.209 | £2.09 |
| 2500 + | £0.194 | £1.94 |
*price indicative
- RS Stock No.:
- 638-6568
- Mfr. Part No.:
- 18FE-BT-VK-N
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 18 | |
| Contact Material | Copper Alloy | |
| Pitch | 1.25mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 200 V ac/dc | |
| Number of Rows | 2 | |
| Contact Plating | Lead, Tin | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 18 | ||
Contact Material Copper Alloy | ||
Pitch 1.25mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 200 V ac/dc | ||
Number of Rows 2 | ||
Contact Plating Lead, Tin | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Housing Material PBT | ||
Minimum Operating Temperature -25°C | ||
