JST 0.5mm Pitch 18 Way Right Angle Female FPC Connector, ZIF Top Contact

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
638-5773
Mfr. Part No.:
18FLZ-SM2-TB(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

18

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac/dc

Number of Rows

1

Termination Method

Solder

Contact Plating

Tin over Copper

Housing Material

Nylon

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C