TE Connectivity 1.25mm Pitch 24 Way Right Angle Female FPC Connector
- RS Stock No.:
- 535-1987
- Mfr. Part No.:
- 2-84533-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 535-1987
- Mfr. Part No.:
- 2-84533-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Body Orientation Right Angle | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Housing Material PBT | ||
FFC Connectors
Through-hole straight and right angle versions
Non-ZIF style
Lead free plating
Non-ZIF style
Lead free plating
1.25mm FFC
