Amphenol Communications Solutions, F33B, F33T-1A7H1-E8C10 0.5mm Pitch 10 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 286-5287
- Mfr. Part No.:
- F33T-1A7H1-E8C10
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-5287
- Mfr. Part No.:
- F33T-1A7H1-E8C10
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 10 | |
| Contact Material | Copper Alloy | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | Solder | |
| Body Orientation | Right Angle | |
| Series | F33B | |
| Series Number | F33T-1A7H1-E8C10 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 10 | ||
Contact Material Copper Alloy | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type Solder | ||
Body Orientation Right Angle | ||
Series F33B | ||
Series Number F33T-1A7H1-E8C10 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom contact. It features 0.95mm in height and comes in 4 to 40 contacts. This series features a cable thickness of 0.30mm and provide enhanced durability. The connectors come with a small profile but robust design.
Easy to operate
Enhanced contact stability
Ensures high solder ability and high durability
Small profile with 0.95mm height
Enhanced contact stability
Ensures high solder ability and high durability
Small profile with 0.95mm height
