RS Stock No. 178-9542 Mfr. Part No. 505110-4091
Subtotal (1 pack of 5 units)
£12.40 (exc. VAT) £2.48/unit
Molex
40
FPC Connector
Phosphor Bronze
Easy-On FFC/FPC Connector
500mA
0.5mm
Surface
-
Female
-
Bottom
Surface Mount
-
ZIF
Right Angle
Yes
-
50Vrms
-
-40°C
505110
Female
105°C
-
1
No
Gold over Nickel
-
RS Stock No. 670-6805 Mfr. Part No. 52271-0569
Subtotal (1 pack of 10 units)
£10.94 (exc. VAT) £1.094/unit
Molex
5
FPC Connector
Phosphor Bronze
Easy-On FFC/FPC Connector
500mA
1mm
Surface
-
Female
-
Bottom
Solder
-
ZIF
Right Angle
Yes
-
50V ac/dc
-
-20°C
52271
Female
85°C
-
1
No
Gold over Nickel
-
RS Stock No. 707-6720P Mfr. Part No. FH12A-24S-0.5SH(55)
Subtotal 10 units (supplied on a continuous strip)
£9.32 (exc. VAT) £0.932/unit
Hirose
24
FPC Connector
Phosphor Bronze
-
500mA
0.5mm
Surface
-
Female
-
Top
Solder
-
ZIF
Right Angle
Yes
-
50V ac
-
-40°C
FH12
Female
70°C
-
1
No
Gold
-
RS Stock No. 176-0106 Mfr. Part No. FH12-10S-0.5SVA(54)
Subtotal (1 pack of 10 units)
£7.11 (exc. VAT) £0.711/unit
Hirose
10
FPC Connector
Phosphor Bronze
-
500mA
0.5mm
Surface
-
Female
-
Vertical
Solder
-
ZIF
Straight
Yes
-
50V ac/dc
-
-40°C
FH12
Female
85°C
-
1
No
Gold
-
RS Stock No. 535-1583 Mfr. Part No. 84952-6
Subtotal (1 pack of 10 units)
£10.15 (exc. VAT) £1.015/unit
TE Connectivity
6
FPC Connector
Phosphor Bronze
FPC
1A
1mm
Surface
-
Female
-
Bottom
Solder
-
ZIF
Right Angle
Yes
-
200V ac
-
-40°C
FPC
Female
85°C
-
1
No
Tin
-
RS Stock No. 142-4150 Mfr. Part No. 686112183822
Subtotal (1 unit)
£1.43 (exc. VAT) £1.43/unit
Wurth Elektronik
12
FPC Connector
Phosphor Bronze
-
1A
1mm
Surface
-
Female
-
-
ZIF Vertical Contact
-
-
Vertical
Yes
-
125V ac
-
-25°C
WR-FPC
Female
85°C
-
1
RoHS
Tin over Nickel
-
RS Stock No. 738-8843 Mfr. Part No. FH12S-50S-0.5SH(55)
Subtotal (1 pack of 5 units)
£11.39 (exc. VAT) £2.278/unit
Hirose
50
FPC Connector
Phosphor Bronze
-
500mA
0.5mm
Surface
-
Female
-
Bottom
Solder
-
ZIF
Right Angle
Yes
-
50V ac
-
-40°C
FH12
Female
85°C
-
1
No
Gold
-
RS Stock No. 718-8769P Mfr. Part No. 5-487508-4
Subtotal 1 unit (supplied in a bag)
£0.48 (exc. VAT) £0.48/unit
TE Connectivity
5
FPC Connector
Phosphor Bronze
FFC
-
2.54mm
Through Hole
-
Female
-
-
Solder
-
LIF
Right Angle
-
-
-
-
-55°C
Trio-Mate
Female
105°C
-
1
No
Tin over Copper
-
RS Stock No. 670-2513 Mfr. Part No. 52559-3052
Subtotal (1 pack of 10 units)
£20.79 (exc. VAT) £2.079/unit
Molex
30
FPC Connector
Phosphor Bronze
Easy-On FFC/FPC Connector
500mA
1mm
Surface
-
Female
-
Vertical
Solder
-
ZIF
Straight
Yes
-
50V ac/dc
-
-20°C
52559
Female
85°C
-
1
No
Gold over Nickel
-
RS Stock No. 178-9540P Mfr. Part No. 503480-2000
Subtotal 5 units (supplied on a continuous strip)
£4.76 (exc. VAT) £0.952/unit
Molex
20
FPC Connector
Phosphor Bronze
Easy-On FFC/FPC Connector
500mA
0.5mm
Surface
-
Female
-
Dual
Solder
-
-
Right Angle
Yes
-
50Vrms
-
-40°C
503480
Female
85°C
-
1
No
Gold over Nickel
-
RS Stock No. 718-8621 Mfr. Part No. 1-1734248-0
Subtotal (1 unit)
£1.13 (exc. VAT) £1.13/unit
TE Connectivity
10
FPC Connector
Phosphor Bronze
FPC
1A
1mm
Surface
-
Female
-
Top
Solder
-
ZIF
Straight
Yes
-
125V dc
-
-20°C
FPC
Female
85°C
-
2
No
Gold over Nickel
-
RS Stock No. 788-3556 Mfr. Part No. 528921833
Subtotal (1 pack of 5 units)
£2.19 (exc. VAT) £0.438/unit
Molex
18
FPC Connector
Phosphor Bronze
Easy-On FFC/FPC Connector
500mA
0.5mm
Surface
-
-
-
Bottom
ZIF Bottom Contact
-
ZIF
Right Angle
Yes
-
50V
-
-25°C
Easy-On
-
85°C
-
1
No
Silver
-
RS Stock No. 688-2805 Mfr. Part No. FH12-20S-0.5SH(55)
Subtotal (1 pack of 10 units)
£14.86 (exc. VAT) £1.486/unit
Hirose
20
FPC Connector
Phosphor Bronze
-
500mA
0.5mm
Surface
-
Female
-
Bottom
Solder
-
ZIF
Right Angle
Yes
-
50V ac
-
-40°C
FH12
Female
70°C
-
1
No
Gold
-
RS Stock No. 122-5113 Mfr. Part No. 687126149022
Subtotal (1 tape of 5 units)
£5.54 (exc. VAT) £1.108/unit
Wurth Elektronik
26
FPC Connector
Phosphor Bronze
FPC
500mA
0.5mm
Surface
-
Female
-
Bottom
Solder
-
ZIF
Horizontal
Yes
-
50V ac/dc
-
-40°C
WR-FPC
Female
105°C
-
1
No
Tin over Nickel
-
RS Stock No. 178-9542P Mfr. Part No. 505110-4091
Subtotal 5 units (supplied on a continuous strip)
£12.40 (exc. VAT) £2.48/unit
Molex
40
FPC Connector
Phosphor Bronze
Easy-On FFC/FPC Connector
500mA
0.5mm
Surface
-
Female
-
Bottom
Surface Mount
-
ZIF
Right Angle
Yes
-
50Vrms
-
-40°C
505110
Female
105°C
-
1
No
Gold over Nickel
-
RS Stock No. 670-6741 Mfr. Part No. 52207-1060
Subtotal (1 pack of 10 units)
£8.27 (exc. VAT) £0.827/unit
Molex
10
FPC Connector
Phosphor Bronze
Easy-On FFC/FPC Connector
1A
1mm
Surface
-
Female
-
Top
Solder
-
-
Right Angle
Yes
-
125V
-
-30°C
52207
Female
85°C
-
1
No
Gold over Nickel
-
RS Stock No. 136-2354P Mfr. Part No. FH26W-39S-0.3SHW(97)
Subtotal 1 unit (supplied on a continuous strip)
£2.58 (exc. VAT) £2.58/unit
Hirose
39
FPC Connector
Phosphor Bronze
FPC
200mA
0.3mm
Surface
-
Female
-
Bottom
Solder
-
ZIF
Straight
Yes
-
30V ac
-
-55°C
FH26
Female
85°C
-
2
No
Gold
-
RS Stock No. 122-5129 Mfr. Part No. 686114148922
Subtotal (1 tape of 5 units)
£5.65 (exc. VAT) £1.13/unit
Wurth Elektronik
14
FPC Connector
Phosphor Bronze
FPC
1A
1mm
Surface
-
Female
-
-
ZIF Bottom Contact
-
ZIF
Horizontal
Yes
-
100V ac/dc
-
-40°C
WR-FPC
Female
105°C
-
1
No
Tin over Nickel
-
Stock information currently inaccessible RS Stock No. 718-8605 Mfr. Part No. 5-487509-5
Subtotal (1 unit)
£0.97 (exc. VAT) £0.97/unit
TE Connectivity
6
FPC Connector
Phosphor Bronze
FFC
-
2.54mm
Through Hole
-
Female
-
-
Vertical Contact
-
LIF
Straight
-
-
-
-
-55°C
Trio-Mate
Female
105°C
-
1
No
Tin over Copper
-
RS Stock No. 670-2446 Mfr. Part No. 52437-3071
Subtotal (1 pack of 10 units)
£20.19 (exc. VAT) £2.019/unit
Molex
30
FPC Connector
Phosphor Bronze
Easy-On FFC/FPC Connector
500mA
0.5mm
Surface
-
Female
-
Bottom
Solder
-
-
Right Angle
Yes
-
50V
-
-40°C
52437
Female
85°C
-
1
No
Gold
-