Amphenol Communications Solutions 1mm Pitch 30 Way Right Angle FPC Connector, Top Side Contact
- RS Stock No.:
- 182-3079
- Mfr. Part No.:
- SFW30R-2STE1LF
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 182-3079
- Mfr. Part No.:
- SFW30R-2STE1LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 30 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Termination Type | Top Side Contact | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 30 | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Termination Type Top Side Contact | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- MY
Versatile, economical connector system with uses in many applications
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
1.00 mm Flex Connector, SFW-R series, 30 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
