Amphenol Communications Solutions 0.5mm Pitch 12 Way Right Angle FPC Connector, Bottom Side Contact
- RS Stock No.:
- 182-2600
- Mfr. Part No.:
- SFV12R-1STBE1HLF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 182-2600
- Mfr. Part No.:
- SFV12R-1STBE1HLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 12 | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Termination Type | Bottom Side Contact | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 12 | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Termination Type Bottom Side Contact | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- MY
Versatile, economical connector system with uses in many applications
Traditional sliding actuator secures cable
Mobile phone
Brown products
Medical
Industrial and Instrumentation
Printer
Car multimedia device
Mobile device
Traditional sliding actuator secures cable
Mobile phone
Brown products
Medical
Industrial and Instrumentation
Printer
Car multimedia device
Mobile device
0.50 mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash.
