Amphenol Communications Solutions, SFV26R 0.5mm Pitch 26 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 182-2360
- Mfr. Part No.:
- SFV26R-1STE1HLF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2360
- Mfr. Part No.:
- SFV26R-1STE1HLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 26 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Contact Position | Bottom | |
| Body Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Voltage Rating | 50 V ac/dc | |
| Series | SFV26R | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | +105°C | |
| Housing Material | Glass Reinforced LCP | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 26 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Contact Position Bottom | ||
Body Orientation Right Angle | ||
Insertion Force ZIF | ||
Voltage Rating 50 V ac/dc | ||
Series SFV26R | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Maximum Operating Temperature +105°C | ||
Housing Material Glass Reinforced LCP | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MY
Versatile, economical connector system with uses in many applications
Traditional sliding actuator secures cable
Mobile phone
Brown products
Medical
Industrial and Instrumentation
Printer
Car multimedia device
Mobile device
Traditional sliding actuator secures cable
Mobile phone
Brown products
Medical
Industrial and Instrumentation
Printer
Car multimedia device
Mobile device
0.50 mm Flex Connector, SFV-R Series, 26 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free.
