Amphenol Communications Solutions 1mm Pitch 20 Way Right Angle FPC Connector, Bottom Side Contact
- RS Stock No.:
- 182-2316
- Mfr. Part No.:
- SFW20R-1STE1LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 182-2316
- Mfr. Part No.:
- SFW20R-1STE1LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 20 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Termination Type | Bottom Side Contact | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 20 | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Termination Type Bottom Side Contact | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- MY
Versatile, economical connector system with uses in many applications
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
1.00 mm Flex Connector, SFW-R series, 20 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
