Amphenol Communications Solutions, SFW6S 1mm Pitch 6 Way Vertical Female FPC Connector, ZIF Top Contact

Stock information currently inaccessible
RS Stock No.:
182-2152
Mfr. Part No.:
SFW6S-2STAE1LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Contact Position

Top

Insertion Force

ZIF

Body Orientation

Vertical

Voltage Rating

100 V ac/dc

Series

SFW6S

Number of Rows

1

Termination Method

Solder

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Housing Material

Glass Reinforced PPS

Maximum Operating Temperature

+105°C

COO (Country of Origin):
MY
Versatile, economical connector system with uses in many applications
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device

1.00 mm Flex Connector, SFW Straight series, 6 Position, Top Entry Surface Mount, ZIF, Gold plating.