Amphenol Communications Solutions, 62684 0.5mm Pitch 50 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 182-2145
- Mfr. Part No.:
- 62684-50210E9ALF
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 182-2145
- Mfr. Part No.:
- 62684-50210E9ALF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 50 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Contact Position | Bottom | |
| Body Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Voltage Rating | 50 V ac/dc | |
| Series Number | 62684 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Glass Filled Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 50 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Contact Position Bottom | ||
Body Orientation Right Angle | ||
Insertion Force ZIF | ||
Voltage Rating 50 V ac/dc | ||
Series Number 62684 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Housing Material Glass Filled Thermoplastic | ||
- COO (Country of Origin):
- MY
The Amphenol ICC FPC connector is female right angle connector with ZIF bottom contact.
Operating Temperature: -55°C to +85°C
