Molex, 52793 1mm Pitch 16 Way Right Angle Female FPC Connector, Non-ZIF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
179-1886
Mfr. Part No.:
52793-1670
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Non-ZIF

Contact Position

Top

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

52793

Number of Rows

1

Termination Method

Solder

Minimum Operating Temperature

-20°C

Housing Material

PPS

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MY
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 16 Circuits

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy