Panasonic, Y5B 0.5mm Pitch 42 Way Right Angle Female FPC Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-0168
Mfr. Part No.:
AYF534235
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Number of Contacts

42

Contact Material

Copper Alloy

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

Y5B

Number of Rows

1

Termination Method

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
FEATURES
Double top and bottom contacts construction
Wiring patterns can be placed under the connector
Time and effort can be reduced by delivering with lever
open
Lock hold type (Y5BW) with excellent holding force is
available (Y5BW: support only FPC)
Supports high speed transmission standard V-by-One®
HS. of THine Electronics, Inc.
APPLICATIONS
Mobile devices and industrial equipment