Molex, 52437 0.5mm Pitch 28 Way Right Angle Female FPC Connector, ZIF

Stock information currently inaccessible
RS Stock No.:
178-9996
Mfr. Part No.:
52437-2833
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

28

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Bottom

Termination Type

ZIF

Insertion Force

ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

52437

Number of Rows

1

Termination Method

Solder

Minimum Operating Temperature

-40°C

Housing Material

Nylon

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP
0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 28 Circuits

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy