Molex, 78119 0.5mm Pitch 16 Way Vertical Male FPC Connector, Non-ZIF
- RS Stock No.:
- 178-9974
- Mfr. Part No.:
- 78119-1168
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 178-9974
- Mfr. Part No.:
- 78119-1168
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Contact Material | Copper Alloy | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Termination Type | Non-ZIF | |
| Body Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac | |
| Series Number | 78119 | |
| Number of Rows | 1 | |
| Contact Plating | Gold, Nickel | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Contact Material Copper Alloy | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Termination Type Non-ZIF | ||
Body Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac | ||
Series Number 78119 | ||
Number of Rows 1 | ||
Contact Plating Gold, Nickel | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
DDR4 DIMM Socket, Vertical Surface Mount, 0.76μm Gold Plating, 288 Circuits, PCB Thickness 1.57mm, with Forklock, Black Housing, Black Latch
