Molex, 52559 0.5mm Pitch 26 Way Vertical Female FPC Connector, ZIF

Stock information currently inaccessible
RS Stock No.:
178-9952
Mfr. Part No.:
52559-2633
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

26

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF

Insertion Force

ZIF

Body Orientation

Vertical

Current Rating

500mA

Voltage Rating

50 Vrms ac/dc

Series Number

52559

Number of Rows

1

Termination Method

Solder

Housing Material

Nylon

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, 26 Circuits, with Tape Packaging Center Placement Hole

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy