Molex, 52852 1mm Pitch 30 Way Right Angle Female FPC Connector, Non-ZIF
- RS Stock No.:
- 178-9927
- Mfr. Part No.:
- 52852-3070
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 178-9927
- Mfr. Part No.:
- 52852-3070
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Non-ZIF | |
| Insertion Force | Non-ZIF | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 50 Vrms ac/dc | |
| Series Number | 52852 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Housing Material | PPS | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Contact Position Bottom | ||
Termination Type Non-ZIF | ||
Insertion Force Non-ZIF | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 50 Vrms ac/dc | ||
Series Number 52852 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Housing Material PPS | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- MY
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 30 Circuits
