Molex, 54550 0.5mm Pitch 8 Way Right Angle Female FPC Connector, ZIF
- RS Stock No.:
- 178-9823
- Mfr. Part No.:
- 54550-0871
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 178-9823
- Mfr. Part No.:
- 54550-0871
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Contact Position | Top | |
| Termination Type | ZIF | |
| Insertion Force | ZIF | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V | |
| Series Number | 54550 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Contact Position Top | ||
Termination Type ZIF | ||
Insertion Force ZIF | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 50 V | ||
Series Number 54550 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 8 Circuits, Gold Contact Plating
