Molex, 51281 0.5mm Pitch 24 Way Right Angle Female FPC Connector, Non-ZIF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-9547
Mfr. Part No.:
51281-2494
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Non-ZIF

Body Orientation

Right Angle

Insertion Force

Non-ZIF

Current Rating

500mA

Voltage Rating

50 V

Series Number

51281

Number of Rows

1

Contact Plating

Gold, Tin

Termination Method

SMT

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-20°C

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 24 Circuits, Gold (Au) Plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy