Molex, 52610 1mm Pitch 9 Way Vertical Female FPC Connector, ZIF
- RS Stock No.:
- 178-9328
- Mfr. Part No.:
- 52610-0972
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 178-9328
- Mfr. Part No.:
- 52610-0972
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF | |
| Contact Position | Vertical | |
| Insertion Force | ZIF | |
| Body Orientation | Vertical | |
| Current Rating | 1A | |
| Voltage Rating | 125 Vrms ac/dc | |
| Series Number | 52610 | |
| Number of Rows | 1 | |
| Termination Method | SMT | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF | ||
Contact Position Vertical | ||
Insertion Force ZIF | ||
Body Orientation Vertical | ||
Current Rating 1A | ||
Voltage Rating 125 Vrms ac/dc | ||
Series Number 52610 | ||
Number of Rows 1 | ||
Termination Method SMT | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -40°C | ||
Housing Material Nylon | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
1.00mm Pitch Easy-On FFC/FPC Connector, Vertical
