Hirose, FH23 0.3mm Pitch 61 Way Horizontal Female FPC Connector, Solder
- RS Stock No.:
- 175-0620
- Mfr. Part No.:
- FH23-61S-0.3SHW(05)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 175-0620
- Mfr. Part No.:
- FH23-61S-0.3SHW(05)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 61 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.3mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Body Orientation | Horizontal | |
| Insertion Force | LIF | |
| Current Rating | 300mA | |
| Voltage Rating | 30 V ac/dc | |
| Series | FH23 | |
| Number of Rows | 2 | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 61 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.3mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Body Orientation Horizontal | ||
Insertion Force LIF | ||
Current Rating 300mA | ||
Voltage Rating 30 V ac/dc | ||
Series FH23 | ||
Number of Rows 2 | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
FPC low insertion force and high holding force
Easy board mounting
Bottom of the connector is completely insulated, allowing conductive traces on PCB to run under the connector
Flip-lock Actuator assures easy and reliable operation
Rotating actuator permits easy insertion and reliable connection with the FPC
Flat top surface allows pick-up with vacuum nozzles
Variety of contact positions
Halogen Free
The connector does not use chlorine and bromine
Easy board mounting
Bottom of the connector is completely insulated, allowing conductive traces on PCB to run under the connector
Flip-lock Actuator assures easy and reliable operation
Rotating actuator permits easy insertion and reliable connection with the FPC
Flat top surface allows pick-up with vacuum nozzles
Variety of contact positions
Halogen Free
The connector does not use chlorine and bromine
