Hirose, FH, 53 0.25mm Pitch 7 Way Horizontal Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 174-2589
- Mfr. Part No.:
- FH53M-7S-0.25SHW(99)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 174-2589
- Mfr. Part No.:
- FH53M-7S-0.25SHW(99)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 7 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.25mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | ZIF Bottom Contact | |
| Insertion Force | ZIF | |
| Body Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Current Rating | 200mA | |
| Voltage Rating | 30 V dc, 30 V ac | |
| Series | FH | |
| Series Number | 53 | |
| Number of Rows | 1 | |
| Termination Method | SMT | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Liquid Crystal Polymer, PA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 7 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.25mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Contact Position Bottom | ||
Termination Type ZIF Bottom Contact | ||
Insertion Force ZIF | ||
Body Orientation Horizontal | ||
Locking Mechanism Yes | ||
Current Rating 200mA | ||
Voltage Rating 30 V dc, 30 V ac | ||
Series FH | ||
Series Number 53 | ||
Number of Rows 1 | ||
Termination Method SMT | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Housing Material Liquid Crystal Polymer, PA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Hirose Surface Mount Female FPC connector
The Hirose FH53 series, 0.25mm pitch, female horizontal receptacle FPC connector has ZIF bottom contact termination type with SMT termination method and is surface mount device. The FPC connector secures FPC retention with raised side-catches and protects against dust. It has 7 ways and a single row. The housing is made of liquid crystal polymer and the contact is made of phosphor bronze with gold plating. This connector has an electrical rating of 30VAC/VDC and 200mA.
Features and Benefits
• Clear tactile FPC insertion feeling and temporary holding
• Dual beam contact
• Halogen free
• Insertion force is ZIF
• Locking mechanism
• Mated height is 0.65mm
• Operating temperature ranges between -55°C and 85°C
• Single row
• Supports automatic mounting
• Dual beam contact
• Halogen free
• Insertion force is ZIF
• Locking mechanism
• Mated height is 0.65mm
• Operating temperature ranges between -55°C and 85°C
• Single row
• Supports automatic mounting
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL94 V-0
• BS EN 61340-5-1:2007
• UL94 V-0
