Hirose, FH, 50 0.5mm Pitch 28 Way Horizontal Female FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
174-2583
Mfr. Part No.:
FH50-28S-0.5SH
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

28

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Contact Position

Bottom

Insertion Force

ZIF

Body Orientation

Horizontal

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac, 50 V dc

Series

FH

Series Number

50

Number of Rows

1

Contact Plating

Gold

Termination Method

SMT

Minimum Operating Temperature

-55°C

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Hirose Surface Mount Female FPC connector


The Hirose FH50 series, 0.5mm pitch, female horizontal receptacle FPC connector has ZIF bottom contact termination type with SMT termination method and is a surface mount device. the FPC connector secures FPC retention with raised side-catches and protects against dust. It has 28 ways and a single row. The housing is made of liquid crystal polymer and the contact is made of phosphor bronze with gold plating. This connector has an electrical rating of 50VAC/VDC and 500mA.

Features and Benefits


• Clear tactile FPC insertion feeling and temporary holding
• Dual beam contact
• Halogen free
• Insertion force is ZIF
• Locking mechanism
• Mated height is 3.7 mm
• Operating temperature ranges between -55°C and 85°C
• Supports automatic mounting

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL94 V-0