Hirose, FH, 58 0.2mm Pitch 41 Way Horizontal Female FPC Connector, ZIF Top and Bottom contact
- RS Stock No.:
- 174-2569
- Mfr. Part No.:
- FH58-41S-0.2SHW(99)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 174-2569
- Mfr. Part No.:
- FH58-41S-0.2SHW(99)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 41 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.2mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Top and Bottom contact | |
| Insertion Force | ZIF | |
| Body Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Current Rating | 200mA | |
| Voltage Rating | 30 V ac, 30 V dc | |
| Series | FH | |
| Series Number | 58 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Termination Method | SMT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Liquid Crystal Polymer, PA | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 41 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.2mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Top and Bottom contact | ||
Insertion Force ZIF | ||
Body Orientation Horizontal | ||
Locking Mechanism Yes | ||
Current Rating 200mA | ||
Voltage Rating 30 V ac, 30 V dc | ||
Series FH | ||
Series Number 58 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Termination Method SMT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Housing Material Liquid Crystal Polymer, PA | ||
- COO (Country of Origin):
- JP
Hirose Surface Mount Female FPC connector
The Hirose FH58 series, 0.2mm pitch, female horizontal FPC connector has ZIF Top and Bottom contact termination type with SMT termination method and is a surface mount device. It has 41 ways and a single row. The housing is made of liquid crystal polymer and the contact is made of phosphor bronze with gold plating. This connector has an electrical rating of 30VAC/VDC and 200mA.
Features and Benefits
• Back flip
• Environment friendly
• High FPC retention force
• Insertion force is ZIF
• Mated height is 0.9 mm
• Operating temperature ranges between -55°C and 85°C
• Supports high speed transmissions
• Environment friendly
• High FPC retention force
• Insertion force is ZIF
• Mated height is 0.9 mm
• Operating temperature ranges between -55°C and 85°C
• Supports high speed transmissions
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL94 V-0
• BS EN 61340-5-1:2007
• UL94 V-0
