Molex, Easy-On, 502380 0.25mm Pitch 39 Way Right Angle Female FPC Connector, Bottom Contact

Stock information currently inaccessible
RS Stock No.:
167-6397
Mfr. Part No.:
502078-3910
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

39

Contact Material

Copper Alloy

Pitch

0.25mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Bottom Contact

Body Orientation

Right Angle

Locking Mechanism

Yes

Current Rating

200mA

Voltage Rating

50 V ac/dc

Series

Easy-On

Series Number

502380

Number of Rows

1

Contact Plating

Gold over Nickel

Termination Method

Solder

Minimum Operating Temperature

-20°C

Housing Material

Thermoplastic

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP