Molex, Easy On, 54132 0.5mm Pitch 50 Way Right Angle FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 167-6345
- Mfr. Part No.:
- 541325033
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 167-6345
- Mfr. Part No.:
- 541325033
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 50 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V | |
| Series | Easy On | |
| Series Number | 54132 | |
| Number of Rows | 1 | |
| Contact Plating | Silver | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 50 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 50 V | ||
Series Easy On | ||
Series Number 54132 | ||
Number of Rows 1 | ||
Contact Plating Silver | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- MY
