Molex, 52610 1mm Pitch 26 Way Straight Female FPC Connector, ZIF Vertical Contact

Stock information currently inaccessible
RS Stock No.:
167-6290
Mfr. Part No.:
526102633
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

26

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

125 V

Series

52610

Number of Rows

1

Termination Method

Solder

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy