Hirose, FH12 0.5mm Pitch 24 Way Straight Female FPC Connector, ZIF Vertical Contact

Stock information currently inaccessible
RS Stock No.:
166-4907
Mfr. Part No.:
FH12-24S-0.5SV(55)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

24

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH12

Number of Rows

1

Contact Plating

Gold

Termination Method

Solder

Housing Material

PPS·Polyamide

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP