Wurth Elektronik, 686 1mm Pitch 22 Way Straight FPC Connector

RS Stock No.:
163-3924
Mfr. Part No.:
68612214122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

22

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Body Orientation

Straight

Current Rating

1A

Voltage Rating

125 V

Series

686

Number of Rows

1

Termination Method

Solder Pin

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy