Hirose, DF52, 52 0.8mm Pitch 15 Way Straight Male FPC Connector, Vertical Contact
- RS Stock No.:
- 162-0971
- Mfr. Part No.:
- DF52-15P-0.8C
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 162-0971
- Mfr. Part No.:
- DF52-15P-0.8C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 15 | |
| Contact Material | Copper Alloy | |
| Pitch | 0.8mm | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Contact Position | Top | |
| Termination Type | Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 0.8 A, 1 A, 1.2 A | |
| Voltage Rating | 100 V ac/dc | |
| Series | DF52 | |
| Series Number | 52 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Termination Method | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 15 | ||
Contact Material Copper Alloy | ||
Pitch 0.8mm | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Contact Position Top | ||
Termination Type Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 0.8 A, 1 A, 1.2 A | ||
Voltage Rating 100 V ac/dc | ||
Series DF52 | ||
Series Number 52 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Termination Method Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Housing Material Polyamide | ||
0.8 mm pitch, Small & Robust Wire to Board Connector
0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.
