Hirose, BM23PF, 23 0.35mm Pitch 40 Way Straight Male FPC Connector, Vertical Contact
- RS Stock No.:
- 162-0954
- Mfr. Part No.:
- BM23PF0.8-40DP-0.35V(895)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 162-0954
- Mfr. Part No.:
- BM23PF0.8-40DP-0.35V(895)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 40 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.35mm | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Contact Position | Top | |
| Termination Type | Vertical Contact | |
| Body Orientation | Straight | |
| Locking Mechanism | Yes | |
| Current Rating | 0.3 A, 5 A | |
| Voltage Rating | 30 V ac/dc | |
| Series | BM23PF | |
| Series Number | 23 | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Termination Method | SMT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 40 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.35mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Contact Position Top | ||
Termination Type Vertical Contact | ||
Body Orientation Straight | ||
Locking Mechanism Yes | ||
Current Rating 0.3 A, 5 A | ||
Voltage Rating 30 V ac/dc | ||
Series BM23PF | ||
Series Number 23 | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Termination Method SMT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Housing Material Liquid Crystal Polymer | ||
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A
Rated current 5A
Highly reliable contact design
Good mating operation
Supports USB3.1 Gen.2 (10Gbps) transmission
Highly reliable contact design
Good mating operation
Supports USB3.1 Gen.2 (10Gbps) transmission
