Hirose, BM24, 24 0.35mm Pitch 2, 40 Way Straight Male FPC Connector, Vertical Contact
- RS Stock No.:
- 162-0943
- Mfr. Part No.:
- BM24-40DP/2-0.35V(53)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0943
- Mfr. Part No.:
- BM24-40DP/2-0.35V(53)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 2, 40 | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Pitch | 0.35mm | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Contact Position | Top | |
| Termination Type | Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 0.25 A, 5 A | |
| Voltage Rating | 30 V ac/dc | |
| Series | BM24 | |
| Series Number | 24 | |
| Number of Rows | 2 | |
| Termination Method | SMT | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 2, 40 | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Pitch 0.35mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Contact Position Top | ||
Termination Type Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 0.25 A, 5 A | ||
Voltage Rating 30 V ac/dc | ||
Series BM24 | ||
Series Number 24 | ||
Number of Rows 2 | ||
Termination Method SMT | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature +85°C | ||
0.35mm Pitch 0.8mm Height Hybrid Power/Signal Connectors for Board-to-Board and FPC-to-Board
Rated current : 5A
High contact reliability
Enhanced mating process
Supports USB3.0/3.1 transmission
High contact reliability
Enhanced mating process
Supports USB3.0/3.1 transmission
