Hirose, FH12, 12 0.5mm Pitch 36 Way Horizontal Female FPC Connector, ZIF Top Contact

Stock information currently inaccessible
RS Stock No.:
162-0936
Mfr. Part No.:
FH12A-36S-0.5SH(55)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

36

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Contact Position

Top

Body Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH12

Series Number

12

Number of Rows

1

Termination Method

SMT

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

0.5 mm and 1 mm Pitch FPC/FFC Connectors

Rotating one-touch ZIF mechanism
Clear tactile click
Supports high density mounting
Top & Bottom Contact and Vertical Mount type
1 mm pitch product
Reinforced actuator