Hirose, FH19SC, 19 0.5mm Pitch 15 Way Horizontal Female FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
RS Stock No.:
162-0928
Mfr. Part No.:
FH19SC-15S-0.5SH(99)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

15

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Bottom

Termination Type

ZIF Bottom Contact

Insertion Force

ZIF

Body Orientation

Horizontal

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH19SC

Series Number

19

Number of Rows

1

Termination Method

SMT

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

0.5 mm Pitch, 0.9 mm Height, FPC/FFC Connectors

Low-profile 0.5mm pitch FPC/FFC Connectors
Conductive traces on the PCB can run under the connector
Proven Flip-Lock Actuator System assures easy and reliable operation
Accepts 0.2mm & 0.3mm thick FPC/FFC
Board placement with automatic equipment
Wide range of contact counts
Halogen-free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy