Hirose, BM24, 24 0.35mm Pitch 2, 20 Way Straight Female FPC Connector, Vertical Contact

Stock information currently inaccessible
RS Stock No.:
162-0909
Mfr. Part No.:
BM24-20DS/2-0.35V(53)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

2, 20

Contact Material

Copper Alloy, Phosphor Bronze

Pitch

0.35mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Vertical Contact

Contact Position

Top

Body Orientation

Straight

Current Rating

0.25 A, 5 A

Voltage Rating

30 V ac/dc

Series

BM24

Series Number

24

Number of Rows

2

Contact Plating

Gold

Termination Method

SMT

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

0.35mm Pitch 0.8mm Height Hybrid Power/Signal Connectors for Board-to-Board and FPC-to-Board

Rated current : 5A
High contact reliability
Enhanced mating process
Supports USB3.0/3.1 transmission