Hirose, BM14, 14 0.4mm Pitch 30 Way Straight Male FPC Connector, Vertical Contact
- RS Stock No.:
- 162-0906
- Mfr. Part No.:
- BM14B(0.8)-30DP-0.4V(53)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 162-0906
- Mfr. Part No.:
- BM14B(0.8)-30DP-0.4V(53)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Termination Type | Vertical Contact | |
| Contact Position | Top | |
| Body Orientation | Straight | |
| Current Rating | 300mA | |
| Voltage Rating | 30 V ac/dc | |
| Series | BM14 | |
| Series Number | 14 | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Termination Method | SMT | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.4mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Termination Type Vertical Contact | ||
Contact Position Top | ||
Body Orientation Straight | ||
Current Rating 300mA | ||
Voltage Rating 30 V ac/dc | ||
Series BM14 | ||
Series Number 14 | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Termination Method SMT | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +85°C | ||
0.4 mm Contact Pitch, Board-to-FPC Connectors
Two stacking height options
Ultra space-saving design
Two point contact system
Superior tactile feedback
Drop and shock resistant structure
User friendly operations
No pattern prohibited area
Ultra space-saving design
Two point contact system
Superior tactile feedback
Drop and shock resistant structure
User friendly operations
No pattern prohibited area
