Hirose, FH41, 41 0.5mm Pitch 15 Way Horizontal Female FPC Connector, Top Contact
- RS Stock No.:
- 162-0899
- Mfr. Part No.:
- FH41-15S-0.5SH(99)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 162-0899
- Mfr. Part No.:
- FH41-15S-0.5SH(99)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 15 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Contact Position | Top | |
| Termination Type | Top Contact | |
| Body Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac | |
| Series | FH41 | |
| Series Number | 41 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Termination Method | SMT | |
| Maximum Operating Temperature | +105°C | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 15 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Contact Position Top | ||
Termination Type Top Contact | ||
Body Orientation Horizontal | ||
Locking Mechanism Yes | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac | ||
Series FH41 | ||
Series Number 41 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Termination Method SMT | ||
Maximum Operating Temperature +105°C | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -40°C | ||
0.5mm pitch, 2.5mm above the board, high speed transmission connector for shielded FFC
Compatibility with impedance control, shield FFC
Differential impedance 100Ω±10%
Highly reliable connection, tough structure
One-finger operation of the actuator
Board placement with automatic equipment
Halogen-free
Differential impedance 100Ω±10%
Highly reliable connection, tough structure
One-finger operation of the actuator
Board placement with automatic equipment
Halogen-free
