Hirose, FH19SC, 19 0.5mm Pitch 15 Way Horizontal Female FPC Connector, ZIF Bottom Contact

Stock information currently inaccessible
RS Stock No.:
162-0880
Mfr. Part No.:
FH19SC-15S-0.5SH(99)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

15

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Contact Position

Bottom

Insertion Force

ZIF

Body Orientation

Horizontal

Locking Mechanism

Yes

Current Rating

500mA

Voltage Rating

50 V ac

Series

FH19SC

Series Number

19

Number of Rows

1

Contact Plating

Gold

Termination Method

SMT

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Housing Material

Liquid Crystal Polymer

0.5 mm Pitch, 0.9 mm Height, FPC/FFC Connectors

Low-profile 0.5mm pitch FPC/FFC Connectors
Conductive traces on the PCB can run under the connector
Proven Flip-Lock Actuator System assures easy and reliable operation
Accepts 0.2mm & 0.3mm thick FPC/FFC
Board placement with automatic equipment
Wide range of contact counts
Halogen-free