Hirose, BM14, 14 0.4mm Pitch 40 Way Straight Female FPC Connector, Vertical Contact

Stock information currently inaccessible
RS Stock No.:
162-0872
Mfr. Part No.:
BM14B(0.8)-40DS-0.4V(53)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

40

Contact Material

Phosphor Bronze

Pitch

0.4mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Vertical Contact

Contact Position

Top

Body Orientation

Straight

Current Rating

300mA

Voltage Rating

30 V ac/dc

Series

BM14

Series Number

14

Number of Rows

2

Termination Method

SMT

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C

Housing Material

Liquid Crystal Polymer

0.4 mm Contact Pitch, Board-to-FPC Connectors

Two stacking height options
Ultra space-saving design
Two point contact system
Superior tactile feedback
Drop and shock resistant structure
User friendly operations
No pattern prohibited area