Hirose, FH64MA, 64 0.25mm Pitch 7 Way Horizontal Female FPC Connector, Top Contact
- RS Stock No.:
- 162-0853
- Mfr. Part No.:
- FH64MA-7S-0.25SHW(99)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 162-0853
- Mfr. Part No.:
- FH64MA-7S-0.25SHW(99)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 7 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.25mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | Top Contact | |
| Contact Position | Top | |
| Body Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Current Rating | 200mA | |
| Voltage Rating | 30 V ac/dc | |
| Series | FH64MA | |
| Series Number | 64 | |
| Number of Rows | 2 | |
| Termination Method | SMT | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer, Polyamide | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 7 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.25mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type Top Contact | ||
Contact Position Top | ||
Body Orientation Horizontal | ||
Locking Mechanism Yes | ||
Current Rating 200mA | ||
Voltage Rating 30 V ac/dc | ||
Series FH64MA | ||
Series Number 64 | ||
Number of Rows 2 | ||
Termination Method SMT | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer, Polyamide | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip Super Low Profile FPC Connector
Super low profile, top contact
Space-saving design
Smooth FPC insertion
High FPC retention force
Easy-to-manufacture FPC in spite of the narrow pitch
Detects unmated FPC by means of the proprietary mechanism.
Halogen free
Space-saving design
Smooth FPC insertion
High FPC retention force
Easy-to-manufacture FPC in spite of the narrow pitch
Detects unmated FPC by means of the proprietary mechanism.
Halogen free
