Hirose, DF52, 52 0.8mm Pitch 5 Way Right Angle Female FPC Connector

Stock information currently inaccessible
RS Stock No.:
162-0843
Mfr. Part No.:
DF52-5S-0.8H(21)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

5

Contact Material

Copper Alloy

Pitch

0.8mm

Mounting Type

PCB Mount

Gender

Female

Body Orientation

Right Angle

Current Rating

1 A, 1.5 A, 2 A

Voltage Rating

100 V ac/dc

Series

DF52

Series Number

52

Number of Rows

1

Contact Plating

Tin

Termination Method

SMT

Minimum Operating Temperature

-40°C

Housing Material

Polyamide

Maximum Operating Temperature

+85°C

0.8 mm pitch, Small & Robust Wire to Board Connector

0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.