Hirose, DF52, 52 0.8mm Pitch 17 Way Straight Male FPC Connector, Vertical Contact

Stock information currently inaccessible
RS Stock No.:
162-0824
Mfr. Part No.:
DF52-17P-0.8C
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

17

Contact Material

Copper Alloy

Pitch

0.8mm

Mounting Type

Cable Mount

Gender

Male

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

0.8 A, 1 A, 1.2 A

Voltage Rating

100 V ac/dc

Series

DF52

Series Number

52

Number of Rows

1

Contact Plating

Tin

Termination Method

Crimp

Housing Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

0.8 mm pitch, Small & Robust Wire to Board Connector

0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector
Rated up to 2.5 Amps MAX with AWG#28, 2 pos.
Robust design is tolerant of cable wiring.
High contact lance strength
Box shape crimp contact prevents deformation
Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28
Halogen-free product
Plugs available in straight and receptacles available in right angle.