Molex, Easy-On, 52045 1.25mm Pitch 10 Way Straight Female FPC Connector, Vertical Contact

Stock information currently inaccessible
RS Stock No.:
161-9500
Mfr. Part No.:
52045-1045
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

200 V

Series

Easy-On

Series Number

52045

Number of Rows

1

Contact Plating

Tin

Termination Method

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

PET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy