Wurth Elektronik, WR-FPC 0.5mm Pitch 24 Way Horizontal Female FPC Connector, Bottom Contact
- RS Stock No.:
- 143-6449
- Mfr. Part No.:
- 687124183722
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 143-6449
- Mfr. Part No.:
- 687124183722
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | Bottom Contact | |
| Body Orientation | Horizontal | |
| Current Rating | 400mA | |
| Voltage Rating | 50 V ac | |
| Series | WR-FPC | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Nickel | |
| Termination Method | SMT | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type Bottom Contact | ||
Body Orientation Horizontal | ||
Current Rating 400mA | ||
Voltage Rating 50 V ac | ||
Series WR-FPC | ||
Number of Rows 1 | ||
Contact Plating Tin over Nickel | ||
Termination Method SMT | ||
Minimum Operating Temperature -25°C | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature +85°C | ||

