Wurth Elektronik, WR-FPC 0.5mm Pitch 28 Way Horizontal Female FPC Connector, Bottom Contact

RS Stock No.:
142-4007
Mfr. Part No.:
687128183722
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

28

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Bottom Contact

Body Orientation

Horizontal

Current Rating

400mA

Voltage Rating

50 V ac

Series

WR-FPC

Number of Rows

1

Contact Plating

Tin over Nickel

Termination Method

SMT

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Housing Material

Liquid Crystal Polymer