Hirose, FH23 0.3mm Pitch 17 Way Straight Female FPC Connector, LIF Bottom Contact

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
136-2306
Mfr. Part No.:
FH23-17S-0.3SHAW(05)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

17

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

LIF Bottom Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

300mA

Voltage Rating

30 V ac

Series

FH23

Number of Rows

2

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C