Hirose 0.5mm Pitch 20 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 555-042
- Mfr. Part No.:
- FH19SC-20S-0.5SH(05)
- Brand:
- Hirose
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 555-042
- Mfr. Part No.:
- FH19SC-20S-0.5SH(05)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Minimum Operating Temperature -55°C | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
