Molex, 52745-1596 500 μm Pitch 15 Way Right Angle FPC Connector
- RS Stock No.:
- 478-300
- Distrelec Article No.:
- 304-62-587
- Mfr. Part No.:
- 52745-1596
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-300
- Distrelec Article No.:
- 304-62-587
- Mfr. Part No.:
- 52745-1596
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52745-1596 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 94V-0, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Top | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52745-1596 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 94V-0, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC Connector is meticulously engineered to offer reliable performance in Compact electronic devices. Designed for 0.50mm pitch applications, this right-angle connector features a slider mechanism that simplifies the connection process while maintaining secure integrity. With a specified height of just 2.00mm, it is an Ideal solution for space-constrained environments. The sleek design incorporates a combination of robust materials, including phosphor bronze and nylon, ensuring durability and longevity. Its Active status signifies ongoing availability and commitment to quality, establishing it as a preferred choice for enhancing connectivity in various applications. This versatile connector not only meets industry standards but also ensures compliance with essential environmental regulations, making it a smart choice for modern electronics.
Slider actuator type allows for easy engagement and disengagement
Compact design optimises space utilisation on PCBs
Mated height of 2.00mm ensures seamless integration
Constructed with low halogen materials to promote eco-friendliness
Right-angle orientation facilitates convenient installation
Durable construction with a maximum of 20 mating cycles
PCB retention feature enhances reliability during operation
Embossed tape on reel packaging simplifies storage and handling
