- RS Stock No.:
- 837-7077
- Mfr. Part No.:
- BFV18-10Q
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 837-7077
- Mfr. Part No.:
- BFV18-10Q
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Highland™ Block Fork
These Block forks have been designed to be used in a terminal block as the sides lie flat against the barrier portion of the terminal block. They also offer the same strength as a standard fork.
Barrel Style: Butted
Insulation Material: Vinyl
Terminal Style: Block
Terminal Type: Fork
Insulation Material: Vinyl
Terminal Style: Block
Terminal Type: Fork
Standards
UL and CSA
3M Highland™ Series
Specifications
Attribute | Value |
---|---|
Series | BFV |
Insulation | Insulated |
Width | 7.62mm |
Insulation Material | Vinyl |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Shrouded/Unshrouded | Unshrouded |
Stud Size | #10 |
Colour | Pink |
Overall Length | 21.59mm |
Contact Plating | Tin |
Contact Material | ETP Copper |
Thickness | 0.76mm |